Part Details for B380C800G-E4/51 by Vishay Semiconductors
Overview of B380C800G-E4/51 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B380C800G-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-B380C800G-E4/51-ND
|
DigiKey | BRIDGE RECT 1P 600V 900MA WOG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2536 In Stock |
|
$0.1906 / $0.9600 | Buy Now |
Part Details for B380C800G-E4/51
B380C800G-E4/51 CAD Models
B380C800G-E4/51 Part Data Attributes
|
B380C800G-E4/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
B380C800G-E4/51
Vishay Semiconductors
DIODE 0.9 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PBCY-W4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for B380C800G-E4/51
This table gives cross-reference parts and alternative options found for B380C800G-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B380C800G-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W04G | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, MINIATURE, PLASTIC, AM, 4 PIN | Promax-Johnton Electronic Corporation | B380C800G-E4/51 vs W04G |
B250C800G-E4/51 | DIODE 0.9 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | B380C800G-E4/51 vs B250C800G-E4/51 |
B40C1000G-E4/51 | Bridge Rectifier Diode, 1 Phase, 1.2A, 65V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | Vishay Intertechnologies | B380C800G-E4/51 vs B40C1000G-E4/51 |
PF40 | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | B380C800G-E4/51 vs PF40 |
W02G-H | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, HALOGEN FREE, PLASTIC, WOB, 4 PIN | Formosa Microsemi Co Ltd | B380C800G-E4/51 vs W02G-H |
W04G | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | B380C800G-E4/51 vs W04G |
B40C800-G | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, GREEN, PLASTIC, WOB, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | B380C800G-E4/51 vs B40C800-G |
B80C800-G | Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, GREEN, PLASTIC, WOB, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | B380C800G-E4/51 vs B80C800-G |
RB-156 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, | Allegro MicroSystems LLC | B380C800G-E4/51 vs RB-156 |
B80C800-G | Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, GREEN, PLASTIC, WOB, 4 PIN | Sensitron Semiconductors | B380C800G-E4/51 vs B80C800-G |