Part Details for B39431-B3550-U310 by TDK Epcos
Overview of B39431-B3550-U310 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39431-B3550-U310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7302 |
|
RFQ |
Part Details for B39431-B3550-U310
B39431-B3550-U310 CAD Models
B39431-B3550-U310 Part Data Attributes:
|
B39431-B3550-U310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39431-B3550-U310
TDK Epcos
SAW Filter, 1 Function(s), 433.92MHz, 8 Pin(s), Ceramic, CERAMIC, SMT, QCC8C-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 433.92 MHz | |
Filter Type | SAW FILTER | |
Height | 1.35 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -45 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 5 mm |
Alternate Parts for B39431-B3550-U310
This table gives cross-reference parts and alternative options found for B39431-B3550-U310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39431-B3550-U310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAFC433.92AR00 | SAW Filter, 1 FUNCTIONS, 433.92 MHz, SAW FILTER, SURFACE MOUNT | KYOCERA Crystal Device Corporation | B39431-B3550-U310 vs PAFC433.92AR00 |
PAFC433.92AR00 | SAW Filter, 1 Function(s), 433.92MHz | Kyocera AVX Components | B39431-B3550-U310 vs PAFC433.92AR00 |