Part Details for B39P3RGB-F6C0001HOU1930 by Harvatek Corporation
Overview of B39P3RGB-F6C0001HOU1930 by Harvatek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for B39P3RGB-F6C0001HOU1930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3147-B39P3RGB-F6C0001HOU1930CT-ND
|
DigiKey | LED RGB CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38189 In Stock |
|
$0.0672 / $0.1000 | Buy Now |
Part Details for B39P3RGB-F6C0001HOU1930
B39P3RGB-F6C0001HOU1930 CAD Models
B39P3RGB-F6C0001HOU1930 Part Data Attributes
|
B39P3RGB-F6C0001HOU1930
Harvatek Corporation
Buy Now
Datasheet
|
Compare Parts:
B39P3RGB-F6C0001HOU1930
Harvatek Corporation
Triple Color LED, Ultra Bright Red/green/blue, 0.8mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HARVATEK CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Color | ULTRA BRIGHT RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.002 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 26.0/37.0/7.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 630/521/467 nm | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 0.8 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.515 mm | |
Viewing Angle | 140 deg |