There are no models available for this part yet.
Overview of B3F-1026 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1026IS8#TRPBF | Analog Devices | V Conv | |
LT1026IS8#PBF | Analog Devices | V Conv | |
LT1026CN8#PBF | Analog Devices | V Conv |
Price & Stock for B3F-1026 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B3F1026
|
Avnet Americas | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag - Tape and Reel (Alt: B3F1026) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3732 / $0.4706 | Buy Now | |
DISTI #
653-B3F-1026
|
Mouser Electronics | Tactile Switches HIGH FORCE KEYSWITCH RoHS: Compliant | 1157 |
|
$0.4430 / $0.8500 | Buy Now | |
DISTI #
66418032
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2219 | Americas - 1385 |
|
$0.2886 / $0.3377 | Buy Now | |
DISTI #
76917078
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag RoHS: Compliant Min Qty: 151 Package Multiple: 1 | Americas - 1263 |
|
$0.4853 / $0.5421 | Buy Now | |
DISTI #
66450337
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1810 | Americas - 1100 |
|
$0.5576 / $0.7654 | Buy Now | |
DISTI #
78410164
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 1039 |
|
$0.4760 / $0.5600 | Buy Now | |
DISTI #
30587427
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 4.9N Thru-Hole Bag RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 60 |
|
$0.6563 | Buy Now | |
DISTI #
B3F-1026
|
TTI | Tactile Switches HIGH FORCE KEYSWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.3990 / $0.4070 | Buy Now | |
DISTI #
000000000000986080
|
Sager | Tactile Switches HIGH FORCE KEYSWITCH Min Qty: 1500 | 0 |
|
$0.4357 / $0.4613 | Buy Now | |
DISTI #
C1S541201953820
|
Chip1Stop | Tactile Switch RoHS: Compliant pbFree: Yes | 1385 |
|
$0.3560 / $0.4510 | Buy Now |
CAD Models for B3F-1026 by OMRON Corporation
Part Data Attributes for B3F-1026 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Samacsys Manufacturer
|
Omron Electronics
|
Actuator Color
|
BLUE
|
Actuator Type
|
FLAT PLUNGER TYPE
|
Body Breadth
|
6 mm
|
Body Height
|
3.4 mm
|
Body Length or Diameter
|
6 mm
|
Center Contact Plating
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
5 ms
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@24VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Insulation Resistance
|
100000010 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
6.37 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BAG; BULK
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
SOLDER
|
Alternate Parts for B3F-1026
This table gives cross-reference parts and alternative options found for B3F-1026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3F-1026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1241.1002 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | B3F-1026 vs 1241.1002 |
1825107-1 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Surface Mount-straight | TE Connectivity | B3F-1026 vs 1825107-1 |
B3F-3122-G | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.25N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | OMRON Corporation | B3F-1026 vs B3F-3122-G |
Related Parts for B3F-1026
-
B3F-1025Keypad Switches
-
0533091270Headers and Edge Type Connectors
-
C0402C103K5RAC7867Fixed Capacitors
-
ISL9R860P2Rectifier Diodes
-
CTX20-7-52LP-RFixed Inductors
-
STM32F051K4U6Microcontrollers
-
AUIRFR8401TRLPower Field-Effect Transistors
-
UCC2580D-2Switching Regulator or Controllers
-
AZ1117D-1.2TRE1Linear Regulator ICs