Part Details for B3P5-VH-B(LF)(SN) by JST Manufacturing
Overview of B3P5-VH-B(LF)(SN) by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B3P5-VH-B(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1506 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 45500 |
|
RFQ |
Part Details for B3P5-VH-B(LF)(SN)
B3P5-VH-B(LF)(SN) CAD Models
B3P5-VH-B(LF)(SN) Part Data Attributes:
|
B3P5-VH-B(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B3P5-VH-B(LF)(SN)
JST Manufacturing
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B3P5-VH-B(LF)(SN)
This table gives cross-reference parts and alternative options found for B3P5-VH-B(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3P5-VH-B(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0322LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 3 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | B3P5-VH-B(LF)(SN) vs 10136656-0322LF |
43160-3503 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | B3P5-VH-B(LF)(SN) vs 43160-3503 |
PLA03M200C2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | B3P5-VH-B(LF)(SN) vs PLA03M200C2 |
46007-0403 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | B3P5-VH-B(LF)(SN) vs 46007-0403 |
PLA03M9200A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | B3P5-VH-B(LF)(SN) vs PLA03M9200A1 |
43160-5403 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | B3P5-VH-B(LF)(SN) vs 43160-5403 |
PLAH03M42BNOA1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | B3P5-VH-B(LF)(SN) vs PLAH03M42BNOA1 |
0039304031 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | B3P5-VH-B(LF)(SN) vs 0039304031 |
6648099-1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | TE Connectivity | B3P5-VH-B(LF)(SN) vs 6648099-1 |
PLA03M200C1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | B3P5-VH-B(LF)(SN) vs PLA03M200C1 |