Part Details for B41231A3399M by TDK Corporation
Overview of B41231A3399M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41231A3399M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41231A3399M000
|
Avnet Americas | Cap Aluminum 39000uF 10V 20% (25.4 X 45mm) 10mm 6310mA 2000 hr 85°C Bulk - Bulk (Alt: B41231A3399M000) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7112 / $2.3354 | Buy Now |
DISTI #
B41231A3399M000
|
Avnet Americas | Cap Aluminum 39000uF 10V 20% (25.4 X 45mm) 10mm 6310mA 2000 hr 85°C Bulk - Bulk (Alt: B41231A3399M000) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7112 / $2.3354 | Buy Now |