Filter Your Search
1 - 10 of 12 results
|
B41231A3399M000
TDK Epcos
|
$1.5604 | Yes | Yes | Active | 39 mF | 10 V | 6.31 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.8 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | 10 mm | SNAP-IN | 25.4 mm | 45 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B41231A3399M007
TDK Corporation
|
Check for Price | Yes | Active | 39 mF | 10 V | 6.31 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.8 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Ammo Pack | NO | 10 mm | SNAP-IN | 25.4 mm | 45 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B41231A3399M002
TDK Corporation
|
Check for Price | Yes | Active | 39 mF | 10 V | 6.31 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.8 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 25.4 mm | 45 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
B41231A3399M002
TDK Epcos
|
Check for Price | Active | 39 mF | 10 V | 6.31 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.8 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 25.4 mm | 45 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | |||||||
|
B41231A3399M067
TDK Corporation
|
Check for Price | Yes | Active | 39 mF | 10 V | 6.31 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.8 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 25.4 mm | 45 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||||
|
B41231A3399M062
TDK Epcos
|
Check for Price | Active | 39 mF | 10 V | 6.31 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.8 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 25.4 mm | 45 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | ||||||
|
B41231A3399M000
TDK Corporation
|
Check for Price | Yes | Active | 39 mF | 10 V | 6.31 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.8 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | 10 mm | SNAP-IN | 25.4 mm | 45 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||
|
B41231A3399M062
TDK Corporation
|
Check for Price | Yes | Active | 39 mF | 10 V | 6.31 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.8 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 25.4 mm | 45 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||||
|
B41231A3399M060
TDK Epcos
|
Check for Price | Active | 39 mF | 10 V | 6.31 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.8 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 25.4 mm | 45 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||||
|
B41231A3399M007
TDK Epcos
|
Check for Price | Active | 39 mF | 10 V | 6.31 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.8 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Ammo Pack | NO | 10 mm | SNAP-IN | 25.4 mm | 45 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 |