Part Details for B41252B6109M by TDK Corporation
Overview of B41252B6109M by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252B6109M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252B6109M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 50 V, ± 20%, Snap-In - Bulk (Alt: B41252B6109M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4205 / $3.9455 | Buy Now |
DISTI #
B41252B6109M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 50 V, ± 20%, Snap-In - Bulk (Alt: B41252B6109M000) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4205 / $3.9455 | Buy Now |
DISTI #
B41252B6109M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 50 V, ± 20%, Snap-In - Bulk (Alt: B41252B6109M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4205 / $3.9455 | Buy Now |
DISTI #
B41252B6109M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 50 V, ± 20%, Snap-In - Bulk (Alt: B41252B6109M000) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4205 / $3.9455 | Buy Now |
DISTI #
B41252B6109M000
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 50 V, � 20%, Snap-In (Alt: B41252B6109M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |