Filter Your Search
1 - 10 of 12 results
|
B41252B6109M000
TDK Epcos
|
$4.7530 | Yes | Yes | Active | 10 mF | 50 V | 4.37 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B41252B6109M060
TDK Corporation
|
Check for Price | Yes | Active | 10 mF | 50 V | 4.37 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||
|
B41252B6109M062
TDK Corporation
|
Check for Price | Yes | Active | 10 mF | 50 V | 4.37 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 35 mm | 40 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||||
|
B41252B6109M000
TDK Corporation
|
Check for Price | Yes | Active | 10 mF | 50 V | 4.37 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||
|
B41252B6109M007
TDK Epcos
|
Check for Price | Active | 10 mF | 50 V | 4.37 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
B41252B6109M062
TDK Epcos
|
Check for Price | Active | 10 mF | 50 V | 4.37 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 35 mm | 40 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||||
|
B41252B6109M002
TDK Corporation
|
Check for Price | Yes | Active | 10 mF | 50 V | 4.37 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 35 mm | 40 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
B41252B6109M007
TDK Corporation
|
Check for Price | Yes | Active | 10 mF | 50 V | 4.37 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B41252B6109M067
TDK Epcos
|
Check for Price | Active | 10 mF | 50 V | 4.37 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | ||||
|
B41252B6109M060
TDK Epcos
|
Check for Price | Active | 10 mF | 50 V | 4.37 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK |