-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41789A5108Q001
|
Avnet Americas | ALUMINUM ELECTROLYTIC AXIAL LEADED 1000UF/25V 16X25MM - Bulk (Alt: B41789A5108Q001) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2991 | Buy Now |
DISTI #
B41789A5108Q001
|
Avnet Americas | Electrolytic Capacitor, 1000 uF, 25 V, -10%, +30%, Solder Star - Bulk (Alt: B41789A5108Q001) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2991 | Buy Now |
DISTI #
871-B41789A5108Q001
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25VDC 1000uF 30% Soldering Star RoHS: Compliant | 0 |
|
$2.9600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41789A5108Q001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41789A5108Q001
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 98 mΩ | |
Leakage Current | 0.154 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Shape | FLAT; WIRE |