Part Details for B43305A2338M000 by TDK Epcos
Overview of B43305A2338M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43305A2338M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-6226-ND
|
DigiKey | CAP ALUM 3300UF 20% 200V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
976 In Stock |
|
$11.9900 / $13.6200 | Buy Now |
Part Details for B43305A2338M000
B43305A2338M000 CAD Models
B43305A2338M000 Part Data Attributes:
|
B43305A2338M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43305A2338M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
Leakage Current | 3.5586 mA | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4870 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43305A2338M000
This table gives cross-reference parts and alternative options found for B43305A2338M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43305A2338M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305A2338M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43305A2338M000 vs B43305A2338M082 |
B43305A2338M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43305A2338M000 vs B43305A2338M007 |
B43305A2338M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43305A2338M000 vs B43305A2338M087 |
B43305A2338M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43305A2338M000 vs B43305A2338M087 |
B43305A2338M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43305A2338M000 vs B43305A2338M002 |
B43305A2338M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43305A2338M000 vs B43305A2338M060 |
B43305A2338M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43305A2338M000 vs B43305A2338M000 |
B43305A2338M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43305A2338M000 vs B43305A2338M007 |
B43305A2338M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43305A2338M000 vs B43305A2338M062 |
B43305A2338M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43305A2338M000 vs B43305A2338M082 |