Part Details for B43310A9129M000 by TDK Corporation
Overview of B43310A9129M000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43310A9129M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43310A9129M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SCREW TERMINALS12000UF 400V 91X196MM - Bulk (Alt: B43310A9129M000) Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$134.9464 / $276.3385 | Buy Now |
DISTI #
B43310A9129M000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Screw Terminals 12000uF 20% 400V Ring Clip/Clamp Mount Cardboard - Bulk (Alt: B43310A9129M000) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$134.9464 / $276.3385 | Buy Now |
DISTI #
871-B43310A9129M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400VDC 12000uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$208.0900 | Order Now |
DISTI #
B43310A9129M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SCREW TERMINALS12000UF 400V 91X196MM - Bulk (Alt: B43310A9129M000) Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$134.9464 / $276.3385 | Buy Now |
DISTI #
B43310A9129M000
|
Avnet Americas | Aluminum Electrolytic Capacitor with Screw Terminals 12000uF 20% 400V Ring Clip/Clamp Mount Cardboard - Bulk (Alt: B43310A9129M000) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$134.9464 / $276.3385 | Buy Now |
Part Details for B43310A9129M000
B43310A9129M000 CAD Models
B43310A9129M000 Part Data Attributes:
|
B43310A9129M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43310A9129M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
Leakage Current | 5 mA | |
Manufacturer Series | B43310 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 22400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for B43310A9129M000
This table gives cross-reference parts and alternative options found for B43310A9129M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43310A9129M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCGF6A2G123Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 12000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | B43310A9129M000 vs HCGF6A2G123Y |
B43456A9129M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 12000uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43310A9129M000 vs B43456A9129M006 |
400LSU12000MM590X191 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43310A9129M000 vs 400LSU12000MM590X191 |
HCGF5A2G123Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 12000uF, CHASSIS MOUNT, CAN | Hitachi Ltd | B43310A9129M000 vs HCGF5A2G123Y |
EEGTA2G123JF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount | Panasonic Electronic Components | B43310A9129M000 vs EEGTA2G123JF |
B43310A9129M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 12000uF, CHASSIS MOUNT | TDK Epcos | B43310A9129M000 vs B43310A9129M000 |
EEGTA2G123HF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount | Panasonic Electronic Components | B43310A9129M000 vs EEGTA2G123HF |
ERWY401LGC123MGT0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount | Chemi-Con | B43310A9129M000 vs ERWY401LGC123MGT0N |
RWF400LGSN12000MF17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, CAN | Chemi-Con | B43310A9129M000 vs RWF400LGSN12000MF17 |
400LSU12000M90X191 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12000uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43310A9129M000 vs 400LSU12000M90X191 |