Part Details for B43544E9397M002 by TDK Corporation
Overview of B43544E9397M002 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for B43544E9397M002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43544E9397M002
|
Avnet Americas | ALUMINUM ELECTROLYTIC 400V 390UF SNAP IN - Bulk (Alt: B43544E9397M002) Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1615 / $5.8161 | Buy Now |
DISTI #
B43544E9397M002
|
Avnet Americas | Cap Aluminum 390uF 400VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43544E9397M002) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1615 / $5.8161 | Buy Now |
DISTI #
871-B43544E9397M002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 390uF 20% PVC 3 Term 4.5mm RoHS: Compliant | 0 |
|
$4.1700 | Order Now |
DISTI #
B43544E9397M002
|
Avnet Americas | ALUMINUM ELECTROLYTIC 400V 390UF SNAP IN - Bulk (Alt: B43544E9397M002) Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1615 / $5.8161 | Buy Now |
DISTI #
B43544E9397M002
|
Avnet Americas | Cap Aluminum 390uF 400VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43544E9397M002) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1615 / $5.8161 | Buy Now |
Part Details for B43544E9397M002
B43544E9397M002 CAD Models
B43544E9397M002 Part Data Attributes:
|
B43544E9397M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43544E9397M002
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2360 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43544E9397M002
This table gives cross-reference parts and alternative options found for B43544E9397M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43544E9397M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544A9397M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544E9397M002 vs B43544A9397M007 |
B43545A9397M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | B43544E9397M002 vs B43545A9397M000 |
B43544A9397M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544E9397M002 vs B43544A9397M060 |
B43545A9397M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | B43544E9397M002 vs B43545A9397M080 |
B43544A9397M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544E9397M002 vs B43544A9397M002 |
B43545A9397M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544E9397M002 vs B43545A9397M060 |
B43544A9397M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | B43544E9397M002 vs B43544A9397M060 |
B43545A9397M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43544E9397M002 vs B43545A9397M082 |
B43545A9397M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | B43544E9397M002 vs B43545A9397M087 |
B43544A9397M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | B43544E9397M002 vs B43544A9397M062 |