Part Details for B45010C1076M107 by KEMET Corporation
Overview of B45010C1076M107 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45010C1076M107
B45010C1076M107 CAD Models
B45010C1076M107 Part Data Attributes
|
B45010C1076M107
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45010C1076M107
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Manufacturer Series | T495C107M010ZTE1007280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 945 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45010C1076M107
This table gives cross-reference parts and alternative options found for B45010C1076M107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45010C1076M107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESVC1A107M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | B45010C1076M107 vs ESVC1A107M |
TR3C107M010D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45010C1076M107 vs TR3C107M010D0100 |
B45197A2107M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | B45010C1076M107 vs B45197A2107M309 |
B45197A2107M306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45010C1076M107 vs B45197A2107M306 |
TR3C107M010F0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45010C1076M107 vs TR3C107M010F0100 |
B45196L2107M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45010C1076M107 vs B45196L2107M309 |
TR3C107M010D0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45010C1076M107 vs TR3C107M010D0200 |
B45198R2107M306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45010C1076M107 vs B45198R2107M306 |
B45010C1079M187 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45010C1076M107 vs B45010C1079M187 |
TR3C107M010E0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45010C1076M107 vs TR3C107M010E0200 |