Part Details for B45010C1076M107 by TDK Epcos
Overview of B45010C1076M107 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45010C1076M107
B45010C1076M107 CAD Models
B45010C1076M107 Part Data Attributes
|
B45010C1076M107
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45010C1076M107
TDK Epcos
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2413, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Manufacturer Series | B450 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND |