Part Details for B45192R3336K309 by KEMET Corporation
Overview of B45192R3336K309 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45192R3336K309
B45192R3336K309 CAD Models
B45192R3336K309 Part Data Attributes:
|
B45192R3336K309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45192R3336K309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 6 mm | |
Manufacturer Series | T495U336K016ZTE400 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 423 mA | |
Series | B45-LOW PROFILE | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45192R3336K309
This table gives cross-reference parts and alternative options found for B45192R3336K309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45192R3336K309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSW336K016K250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | B45192R3336K309 vs TPSW336K016K250 |
TAJW336K016PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | B45192R3336K309 vs TAJW336K016PNJ |
TCKIC336UT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | B45192R3336K309 vs TCKIC336UT |
B45192E3336K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | B45192R3336K309 vs B45192E3336K306 |
B45016W3366K207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | B45192R3336K309 vs B45016W3366K207 |
TPSW336K016K500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | B45192R3336K309 vs TPSW336K016K500 |
TPSW336K016S175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | B45192R3336K309 vs TPSW336K016S175 |
TPSW336K016S400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | B45192R3336K309 vs TPSW336K016S400 |
TPSW336K016H500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | B45192R3336K309 vs TPSW336K016H500 |
B45016W3369K207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | B45192R3336K309 vs B45016W3369K207 |