Part Details for B45196-E1106-M209 by TDK Epcos
Overview of B45196-E1106-M209 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A261M2091 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, CAGE ASSEMBLY. | |
G832ME110602022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black | |
G832ME110642122HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black |
Price & Stock for B45196-E1106-M209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9850 |
|
RFQ |
Part Details for B45196-E1106-M209
B45196-E1106-M209 CAD Models
B45196-E1106-M209 Part Data Attributes
|
B45196-E1106-M209
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45196-E1106-M209
TDK Epcos
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Blister Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | B45196(E,6.3V,M) | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for B45196-E1106-M209
This table gives cross-reference parts and alternative options found for B45196-E1106-M209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196-E1106-M209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106M006RDLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | B45196-E1106-M209 vs TBJB106M006RDLZ0723 |
T496B106M006CH641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196-E1106-M209 vs T496B106M006CH641B |
T493B106M006AC61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196-E1106-M209 vs T493B106M006AC61107640 |
T493B106M006CK611B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | B45196-E1106-M209 vs T493B106M006CK611B7280 |
T493B106M006AM6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411 | KEMET Corporation | B45196-E1106-M209 vs T493B106M006AM6210 |
T492B106M006DS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196-E1106-M209 vs T492B106M006DS4250 |
TBJB106M006RALC0024 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | B45196-E1106-M209 vs TBJB106M006RALC0024 |
TBJB106M006RASB0824 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | B45196-E1106-M209 vs TBJB106M006RASB0824 |
TBJB106M006RCSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | B45196-E1106-M209 vs TBJB106M006RCSZ0000 |
T493B106M006CB652BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | B45196-E1106-M209 vs T493B106M006CB652BWAFL |