There are no models available for this part yet.
Overview of B45196-E6106-K409 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJLSE6106101T2 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Surfacemount, Single Port, Without Shield, No LEDs | |
RJLSE6106101 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Without Shield, Without LEDs. | |
RJLSE6106101T | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Without Shield, Without LEDs. |
CAD Models for B45196-E6106-K409 by TDK Epcos
Part Data Attributes for B45196-E6106-K409 by TDK Epcos
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
, 2917
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
2.8 mm
|
Leakage Current
|
0.0035 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
CECC30801-801
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for B45196-E6106-K409
This table gives cross-reference parts and alternative options found for B45196-E6106-K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196-E6106-K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D106X9035D2DE3 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | B45196-E6106-K409 vs 593D106X9035D2DE3 |
T493D106K035AT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196-E6106-K409 vs T493D106K035AT6220 |
T493D106K035CT652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | B45196-E6106-K409 vs T493D106K035CT652A7610 |
T493D106K035CT632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196-E6106-K409 vs T493D106K035CT632A |
T493D106K035AB6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196-E6106-K409 vs T493D106K035AB6420 |
T493D106K035CB652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | B45196-E6106-K409 vs T493D106K035CB652A |
T493D106K035CK6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | B45196-E6106-K409 vs T493D106K035CK6130C-7280 |
T493D106K035BB61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196-E6106-K409 vs T493D106K035BB61107280 |
T493D106K035CM61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196-E6106-K409 vs T493D106K035CM61307640 |
T493D106K035CT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | B45196-E6106-K409 vs T493D106K035CT6310 |
Related Parts for B45196-E6106-K409
-
B45196E6106K409Fixed Capacitors
-
B45196-E6106-K406Tantalum Capacitors
-
RT1206BRD0710KLFixed Resistors
-
SSW-108-01-G-SHeaders and Edge Type Connectors
-
MBRS360T3Rectifier Diodes
-
XAL6060-223MEBFixed Inductors
-
IRFS38N20DTRLPPower Field-Effect Transistors
-
ATSAMD20E16A-AUMicrocontrollers
-
LR12K4-GLinear Regulator ICs