Part Details for B45196E2156M309 by KEMET Corporation
Overview of B45196E2156M309 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196E2156M309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B45196E2156M309
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 10 V, � 20%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: B45196E2156M309) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for B45196E2156M309
B45196E2156M309 CAD Models
B45196E2156M309 Part Data Attributes
|
B45196E2156M309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196E2156M309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | FLAME PROOF | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 98.8 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45196E2156M309
This table gives cross-reference parts and alternative options found for B45196E2156M309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E2156M309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C156M010PHTLVL | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | B45196E2156M309 vs T492C156M010PHTLVL |
CWR11FB156MD | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | B45196E2156M309 vs CWR11FB156MD |
T489C156M010AHE2K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2412 | KEMET Corporation | B45196E2156M309 vs T489C156M010AHE2K0 |
T492C156M010ACTLVL | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | B45196E2156M309 vs T492C156M010ACTLVL |
CWR11FC156MABL | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | B45196E2156M309 vs CWR11FC156MABL |
CWR11FS156MDZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | B45196E2156M309 vs CWR11FS156MDZ |
T492C156M010TK42527610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196E2156M309 vs T492C156M010TK42527610 |
CWR11FS156MRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | B45196E2156M309 vs CWR11FS156MRC |
T492C156M010RHTLVL | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | B45196E2156M309 vs T492C156M010RHTLVL |
CWR11FB156MATR13 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | B45196E2156M309 vs CWR11FB156MATR13 |