Part Details for B45196E2225K109 by KEMET Corporation
Overview of B45196E2225K109 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196E2225K109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1848 |
|
RFQ |
Part Details for B45196E2225K109
B45196E2225K109 CAD Models
B45196E2225K109 Part Data Attributes
|
B45196E2225K109
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196E2225K109
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 38.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45196E2225K109
This table gives cross-reference parts and alternative options found for B45196E2225K109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E2225K109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450A12251AKP | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Fenghua (HK) Electronics Ltd | B45196E2225K109 vs T450A12251AKP |
CWR11FS225KCZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | B45196E2225K109 vs CWR11FS225KCZ |
293D225X9010A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45196E2225K109 vs 293D225X9010A2TE3 |
CWR11FH225KBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45196E2225K109 vs CWR11FH225KBB |
CWR11FS225KBC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | B45196E2225K109 vs CWR11FS225KBC |
TBJA225K010CBMC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | B45196E2225K109 vs TBJA225K010CBMC0023 |
TBJA225K010CWST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | B45196E2225K109 vs TBJA225K010CWST0045 |
T492A225K010RH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45196E2225K109 vs T492A225K010RH |
CWR11FB225KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196E2225K109 vs CWR11FB225KZBTR |
TBJA225K010CBLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | B45196E2225K109 vs TBJA225K010CBLT0923 |