Part Details for B45196E2476M409 by KEMET Corporation
Overview of B45196E2476M409 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196E2476M409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 2917 | 88 |
|
$0.4800 / $0.7200 | Buy Now |
Part Details for B45196E2476M409
B45196E2476M409 CAD Models
B45196E2476M409 Part Data Attributes
|
B45196E2476M409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196E2476M409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 173.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196E2476M409
This table gives cross-reference parts and alternative options found for B45196E2476M409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E2476M409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T451D14761AMB | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Fenghua (HK) Electronics Ltd | B45196E2476M409 vs T451D14761AMB |
267M1002476MP533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | B45196E2476M409 vs 267M1002476MP533 |
TBJD476M010CBST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | B45196E2476M409 vs TBJD476M010CBST0745 |
TBJD476M010CSLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | B45196E2476M409 vs TBJD476M010CSLT0000 |
TBJD476M010CSLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | B45196E2476M409 vs TBJD476M010CSLT0923 |
TBJD476M010CRST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | B45196E2476M409 vs TBJD476M010CRST0900 |
CWR11FH476MDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196E2476M409 vs CWR11FH476MDA |
TBJD476M010CWLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | B45196E2476M409 vs TBJD476M010CWLT0823 |
T86D476M010USSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Vishay Intertechnologies | B45196E2476M409 vs T86D476M010USSS |
TR3D476M010E0140 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196E2476M409 vs TR3D476M010E0140 |