Part Details for B45196E7225K406 by KEMET Corporation
Overview of B45196E7225K406 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196E7225K406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B45196E7225K406
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 50 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: B45196E7225K406) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for B45196E7225K406
B45196E7225K406 CAD Models
B45196E7225K406 Part Data Attributes
|
B45196E7225K406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196E7225K406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0011 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196E | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196E7225K406
This table gives cross-reference parts and alternative options found for B45196E7225K406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E7225K406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD225K050CRST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | B45196E7225K406 vs TBJD225K050CRST0023 |
T451D12251HKB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Fenghua (HK) Electronics Ltd | B45196E7225K406 vs T451D12251HKB |
TBJD225K050CRST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | B45196E7225K406 vs TBJD225K050CRST0900 |
TBJD225K050CSST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | B45196E7225K406 vs TBJD225K050CSST0800 |
TBJD225K050CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196E7225K406 vs TBJD225K050CRLD9000 |
T496D225K050ATE2K5C-7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | KEMET Corporation | B45196E7225K406 vs T496D225K050ATE2K5C-7280 |
TBJD225K050CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196E7225K406 vs TBJD225K050CSLD9000 |
TA050TCR225KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | B45196E7225K406 vs TA050TCR225KDR-13 |
TMCH1HE225KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | B45196E7225K406 vs TMCH1HE225KLRH |
TBJD225K050CSLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | B45196E7225K406 vs TBJD225K050CSLT0024 |