B45196H2226M109
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 1206,

Overview of B45196H2226M109 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B45196H2226M109 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45196H2226M109 by TDK Epcos

B45196H2226M109
TDK Epcos
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
TDK
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3200 mΩ
Height
1.6 mm
Length
3.2 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Series
B45196H(10V,M TOL)
Size Code
1206
Width
1.6 mm
Want to compare parts?
  1. B45196H2226M109
    TDK Epcos
    Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 1206,
    VS

Alternate Parts for B45196H2226M109

This table gives cross-reference parts and alternative options found for B45196H2226M109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H2226M109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491A226M010AN7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation B45196H2226M109 vs T491A226M010AN7280
293D226X0010A8T CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 1206, CHIP Vishay Sprague B45196H2226M109 vs 293D226X0010A8T
267E1002226ML533 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd B45196H2226M109 vs 267E1002226ML533
T491A226M010ATAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 1206 KEMET Corporation B45196H2226M109 vs T491A226M010ATAUTO
T494A226M010AM7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation B45196H2226M109 vs T494A226M010AM7280
B45198H2226M106 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP KEMET Corporation B45196H2226M109 vs B45198H2226M106
T83A226M010TSBL Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies B45196H2226M109 vs T83A226M010TSBL
T491A226M010AHAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP KEMET Corporation B45196H2226M109 vs T491A226M010AHAUTO
T494A226M010ATAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 1206 KEMET Corporation B45196H2226M109 vs T494A226M010ATAUTO7280
T491A226M010AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP KEMET Corporation B45196H2226M109 vs T491A226M010AS

Related Parts for B45196H2226M109

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45196H2226M109 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45196H2226M109 by TDK Epcos

Select Manufacturer
Which Manufacturer of B45196H2226M109 would you like to use for your alert(s)?
  • Please alert me when B45196H2226M109 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45196H2226M109 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45196H2226M109 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45196H2226M109 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45196H2226M109.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45196H2226M109 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: