Part Details for B45196H2226M309 by KEMET Corporation
Overview of B45196H2226M309 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196H2226M309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 450 |
|
$0.3675 / $1.3125 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 2412 | 360 |
|
$0.5250 / $1.7500 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 2412 (Also Known As: B45196-H2226-M309) | 360 |
|
$0.5250 / $1.7500 | Buy Now |
Part Details for B45196H2226M309
B45196H2226M309 CAD Models
B45196H2226M309 Part Data Attributes
|
B45196H2226M309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H2226M309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 98.8 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45196H2226M309
This table gives cross-reference parts and alternative options found for B45196H2226M309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H2226M309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495C226M010ANE300 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H2226M309 vs T495C226M010ANE300 |
593D226X0010C2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | Vishay Sprague | B45196H2226M309 vs 593D226X0010C2TE3 |
267N1002226MLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | B45196H2226M309 vs 267N1002226MLC |
T495C226M010AGE3007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45196H2226M309 vs T495C226M010AGE3007280 |
593D226X0010C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | B45196H2226M309 vs 593D226X0010C2WE3 |
T495C226M010AME3807280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H2226M309 vs T495C226M010AME3807280 |
T495C226M010ANE245 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H2226M309 vs T495C226M010ANE245 |
T495C226M010ANE3007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H2226M309 vs T495C226M010ANE3007280 |
267M1002226ML533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | B45196H2226M309 vs 267M1002226ML533 |
T495C226M010AGE2007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45196H2226M309 vs T495C226M010AGE2007280 |