Part Details for B45196H3106K109V17 by KEMET Corporation
Overview of B45196H3106K109V17 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196H3106K109V17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 285 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 1740 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 UF, SURFACE MOUNT, 1206 | 944 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 UF, SURFACE MOUNT, 1206 (Also Known As: B45196-H3106-K109V17) | 944 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 UF, SURFACE MOUNT, 1206 (Also Known As: B45196-H3106-K109V17) | 228 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 UF, SURFACE MOUNT, 1206 | 228 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
SMC-B45196H3106K109V17
|
Sensible Micro Corporation | Capacitor, Tantalum, Solid, Polarized, 16 V, 10 Uf, Surface Mount, 1206 (Also Known As: B45196-H3106-K109V17) RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 132 |
|
$0.1598 / $0.1720 | RFQ |
Part Details for B45196H3106K109V17
B45196H3106K109V17 CAD Models
B45196H3106K109V17 Part Data Attributes
|
B45196H3106K109V17
KEMET Corporation
Buy Now
|
Compare Parts:
B45196H3106K109V17
KEMET Corporation
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 | |
Samacsys Manufacturer | KEMET |