Part Details for B45196H3107K309 by KEMET Corporation
Overview of B45196H3107K309 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196H3107K309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413 RoHS: Compliant |
|
|
RFQ |
Part Details for B45196H3107K309
B45196H3107K309 CAD Models
B45196H3107K309 Part Data Attributes
|
B45196H3107K309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H3107K309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 132.8 mA | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45196H3107K309
This table gives cross-reference parts and alternative options found for B45196H3107K309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H3107K309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C107K016AGAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H3107K309 vs T491C107K016AGAUTO7280 |
T489C107K016AGE1K0 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H3107K309 vs T489C107K016AGE1K0 |
T495C107K016AGE2007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45196H3107K309 vs T495C107K016AGE2007280 |
T491C107K016AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45196H3107K309 vs T491C107K016AH7280 |
T491C107K016AGAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H3107K309 vs T491C107K016AGAUTO |
T491C107K016AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H3107K309 vs T491C107K016AG |
TX3C107K016C1700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | B45196H3107K309 vs TX3C107K016C1700 |
T495C107K016ANE2007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H3107K309 vs T495C107K016ANE2007280 |
T491C107K016AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | B45196H3107K309 vs T491C107K016AT7280 |
T489C107K016AHE1K07280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H3107K309 vs T489C107K016AHE1K07280 |