There are no models available for this part yet.
Overview of B45196H3107M409 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B45196H3107M409 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2916 | 668 |
|
$0.4800 / $1.2000 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2916 (Also Known As: B45196-H3107-M409) | 668 |
|
$0.4800 / $1.2000 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2916 | 433 |
|
$0.4800 / $1.2000 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2916 (Also Known As: B45196-H3107-M409) | 433 |
|
$0.4800 / $1.2000 | Buy Now |
CAD Models for B45196H3107M409 by KEMET Corporation
Part Data Attributes for B45196H3107M409 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.016 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
185.2 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for B45196H3107M409
This table gives cross-reference parts and alternative options found for B45196H3107M409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H3107M409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D107M016BT63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196H3107M409 vs T493D107M016BT63307280 |
TR3D107M016D0100 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | B45196H3107M409 vs TR3D107M016D0100 |
T495D107M016ANA100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45196H3107M409 vs T495D107M016ANA100 |
T83D107M016EACL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | Vishay Intertechnologies | B45196H3107M409 vs T83D107M016EACL |
T83D107M016CBAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | B45196H3107M409 vs T83D107M016CBAL |
T493D107M016BK6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H3107M409 vs T493D107M016BK6320WAFL |
TR3D107M016D0150 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | B45196H3107M409 vs TR3D107M016D0150 |
T493D107M016BB62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H3107M409 vs T493D107M016BB62307640 |
T493D107M016CC62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196H3107M409 vs T493D107M016CC62207280 |
T493D107M016BK62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H3107M409 vs T493D107M016BK62307640 |
Related Parts for B45196H3107M409
-
UMK107BJ105KA-TFixed Capacitors
-
RC0100FR-078K66LFixed Resistors
-
43650-0515Headers and Edge Type Connectors
-
LQM21PN4R7MGSDFixed Inductors
-
1N4007GRectifier Diodes
-
ACM4520-142-2P-T000Data Line Filters
-
STB37N60DM2AGPower Field-Effect Transistors
-
SMA6J100CA-TRTransient Suppressors
-
AT89LP4052-20PUMicrocontrollers