Part Details for B45196H3226K209 by KEMET Corporation
Overview of B45196H3226K209 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196H3226K209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 725 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | 165 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 16V, 10% +TOL, 10% -TOL, 22UF, SURFACE MOUNT, 1411 | 422 |
|
$0.1680 / $0.3600 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 16V, 10% +TOL, 10% -TOL, 22UF, SURFACE MOUNT, 1411 | 80 |
|
$0.3780 / $0.8400 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 16V, 10% +TOL, 10% -TOL, 22UF, SURFACE MOUNT, 1411 | 580 |
|
$0.2000 / $1.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.6000 / $0.9200 | Buy Now |
|
Perfect Parts Corporation | 3640 |
|
RFQ |
Part Details for B45196H3226K209
B45196H3226K209 CAD Models
B45196H3226K209 Part Data Attributes:
|
B45196H3226K209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H3226K209
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 78.8 mA | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45196H3226K209
This table gives cross-reference parts and alternative options found for B45196H3226K209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H3226K209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336K016CWLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | B45196H3226K209 vs TBJB336K016CWLC0824 |
TA016TCM226KBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | B45196H3226K209 vs TA016TCM226KBR |
TMCR1CB226KLRH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1310, CHIP | KOA Speer Electronics Inc | B45196H3226K209 vs TMCR1CB226KLRH |
TBJB336K016CRLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | B45196H3226K209 vs TBJB336K016CRLZ0H00 |
TBJB336K016CRLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | B45196H3226K209 vs TBJB336K016CRLB0045 |
TBJB336K016CBLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | B45196H3226K209 vs TBJB336K016CBLZ0724 |
TBJB336K016CRSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | B45196H3226K209 vs TBJB336K016CRSC0700 |
TBJB336K016CSSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | B45196H3226K209 vs TBJB336K016CSSB0724 |
TBJB336K016CBSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | B45196H3226K209 vs TBJB336K016CBSC0H45 |
TBJB336K016CWLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | B45196H3226K209 vs TBJB336K016CWLB0800 |