Part Details for B45196H3685M209 by KEMET Corporation
Overview of B45196H3685M209 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196H3685M209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for B45196H3685M209
B45196H3685M209 CAD Models
B45196H3685M209 Part Data Attributes
|
B45196H3685M209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H3685M209
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0011 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 73.6 mA | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45196H3685M209
This table gives cross-reference parts and alternative options found for B45196H3685M209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H3685M209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B685M016CK621A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | KEMET Corporation | B45196H3685M209 vs T493B685M016CK621A7280 |
TBJB685M016CGLC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | B45196H3685M209 vs TBJB685M016CGLC0700 |
TBJB685M016CGDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | B45196H3685M209 vs TBJB685M016CGDZ0745 |
TBJB685M016CFLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | B45196H3685M209 vs TBJB685M016CFLC0H00 |
TBJB685M016RDLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | B45196H3685M209 vs TBJB685M016RDLZ0024 |
TBJB685M016CDLD0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | B45196H3685M209 vs TBJB685M016CDLD0900 |
TBJB685M016CCLD0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | B45196H3685M209 vs TBJB685M016CCLD0824 |
T493B685M016CK611B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | KEMET Corporation | B45196H3685M209 vs T493B685M016CK611B7280 |
TBJB685M016RLSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | B45196H3685M209 vs TBJB685M016RLSB0H23 |
TBJB685M016RCLB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | Kyocera AVX Components | B45196H3685M209 vs TBJB685M016RCLB0924 |