Part Details for B45196H4336K406 by KEMET Corporation
Overview of B45196H4336K406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H4336K406
B45196H4336K406 CAD Models
B45196H4336K406 Part Data Attributes
|
B45196H4336K406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H4336K406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196H4336K406
This table gives cross-reference parts and alternative options found for B45196H4336K406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H4336K406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336K020CT652A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H4336K406 vs T493D336K020CT652A7280 |
T493D336K020CH631C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | B45196H4336K406 vs T493D336K020CH631C7610 |
T493D336K020AK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H4336K406 vs T493D336K020AK64107640 |
T493D336K020CM64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H4336K406 vs T493D336K020CM64107640 |
T493D336K020CN64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H4336K406 vs T493D336K020CN64207640 |
T489D336K020AGA5907280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | B45196H4336K406 vs T489D336K020AGA5907280 |
T493D336K020BN63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196H4336K406 vs T493D336K020BN63107280 |
T493D336K020CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | B45196H4336K406 vs T493D336K020CB612C |
T495D336K020ANE100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H4336K406 vs T495D336K020ANE100 |
T493D336K020BC6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H4336K406 vs T493D336K020BC6330WAFL |