Part Details for B45196H5105K109 by KEMET Corporation
Overview of B45196H5105K109 by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196H5105K109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 705 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 UF, SURFACE MOUNT, 3216-18 | 564 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 UF, SURFACE MOUNT, 3216-18 (Also Known As: B45196-H5105-K109) | 564 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 UF, SURFACE MOUNT, 3216-18 | 1278 |
|
$0.1440 / $0.4800 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 UF, SURFACE MOUNT, 3216-18 (Also Known As: B45196-H5105-K109) | 1278 |
|
$0.1440 / $0.4800 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 UF, SURFACE MOUNT, 3216-18 (Also Known As: B45196-H5105-K109) | 639 |
|
$0.1120 / $0.5600 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 UF, SURFACE MOUNT, 3216-18 | 639 |
|
$0.1120 / $0.5600 | Buy Now |
|
ComSIT USA | TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206 RoHS: Compliant | Europe - 3445 |
|
RFQ | |
DISTI #
9753958RL
|
element14 Asia-Pacific | CAP, 1F, 25V, 10%, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0652 / $0.0801 | Buy Now |
DISTI #
9753958
|
element14 Asia-Pacific | CAP, 1F, 25V, 10%, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0652 / $0.1045 | Buy Now |
Part Details for B45196H5105K109
B45196H5105K109 CAD Models
B45196H5105K109 Part Data Attributes:
|
B45196H5105K109
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H5105K109
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 38.8 mA | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45196H5105K109
This table gives cross-reference parts and alternative options found for B45196H5105K109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H5105K109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105K025CSSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H5105K109 vs TBJA105K025CSSD0045 |
TRJA105K025B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H5105K109 vs TRJA105K025B |
TRJA105K025S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | B45196H5105K109 vs TRJA105K025S |
07016-109KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45196H5105K109 vs 07016-109KBC |
TCKIE105ATLSR4K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | B45196H5105K109 vs TCKIE105ATLSR4K0 |
TBJA105K025CBSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H5105K109 vs TBJA105K025CBSD0700 |
TBJA105K025CSLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H5105K109 vs TBJA105K025CSLD0723 |
TBJA105K025CBLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H5105K109 vs TBJA105K025CBLD0024 |
T452A11051EKP | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206 | Fenghua (HK) Electronics Ltd | B45196H5105K109 vs T452A11051EKP |
TBJA105K025CBLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H5105K109 vs TBJA105K025CBLD0724 |