There are no models available for this part yet.
Overview of B45196H5225M109 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B45196H5225M109 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 180 |
|
RFQ |
CAD Models for B45196H5225M109 by KEMET Corporation
Part Data Attributes for B45196H5225M109 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0006 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
41.6 mA
|
Series
|
B45-HIGH CAPACITANCE
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for B45196H5225M109
This table gives cross-reference parts and alternative options found for B45196H5225M109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H5225M109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-112MBBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | B45196H5225M109 vs 07016-112MBBB |
TBJA225M025JLSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | B45196H5225M109 vs TBJA225M025JLSZ0900 |
TBJA225M025JESZ0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | B45196H5225M109 vs TBJA225M025JESZ0000 |
TBJA225M025JELC0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | B45196H5225M109 vs TBJA225M025JELC0000 |
TBJA225M025CLSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | B45196H5225M109 vs TBJA225M025CLSB0H24 |
TPSA225M025T2500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206 | Kyocera AVX Components | B45196H5225M109 vs TPSA225M025T2500 |
TBJA225M025CDLC0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | B45196H5225M109 vs TBJA225M025CDLC0923 |
TBJA225M025JLLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | B45196H5225M109 vs TBJA225M025JLLB0H24 |
TBJA225M025CDLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | B45196H5225M109 vs TBJA225M025CDLD0H45 |
TBJA225M025JFLZ0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | B45196H5225M109 vs TBJA225M025JFLZ0723 |