Part Details for B45197A1227K409 by KEMET Corporation
Overview of B45197A1227K409 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45197A1227K409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1060 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 230 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2917 | 2359 |
|
$3.1784 / $6.3567 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2917 (Also Known As: B45197-A1227-K409) | 2359 |
|
$3.1784 / $6.3567 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2917 (Also Known As: B45197-A1227-K409) | 184 |
|
$0.9100 / $2.6000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2917 | 184 |
|
$0.9100 / $2.6000 | Buy Now |
Part Details for B45197A1227K409
B45197A1227K409 CAD Models
B45197A1227K409 Part Data Attributes
|
B45197A1227K409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45197A1227K409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495D227K006ZTE100 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1098 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45197A1227K409
This table gives cross-reference parts and alternative options found for B45197A1227K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A1227K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D227K006BC62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | B45197A1227K409 vs T496D227K006BC62107610 |
T496D227K006CC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | B45197A1227K409 vs T496D227K006CC6110 |
T496D227K006CC651A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | B45197A1227K409 vs T496D227K006CC651A7640 |
T493D227K006CC622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | B45197A1227K409 vs T493D227K006CC622C |
T493D227K006AB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45197A1227K409 vs T493D227K006AB61207280 |
T496D227K006AH62207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | B45197A1227K409 vs T496D227K006AH62207640 |
T496D227K006CT6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45197A1227K409 vs T496D227K006CT6320WAFL |
T496D227K006DC62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | B45197A1227K409 vs T496D227K006DC62207280 |
T493D227K006AC63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45197A1227K409 vs T493D227K006AC63307280 |
T493D227K006BH6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45197A1227K409 vs T493D227K006BH6120WAFL |