Part Details for B45197A2686M309 by KEMET Corporation
Overview of B45197A2686M309 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45197A2686M309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3713 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 2413 (Also Known As: B45197-A2686-M309) | 2970 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 2413 | 2970 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 2413 | 44 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 2413 (Also Known As: B45197-A2686-M309) | 44 |
|
$0.9000 / $1.5000 | Buy Now |
Part Details for B45197A2686M309
B45197A2686M309 CAD Models
B45197A2686M309 Part Data Attributes
|
B45197A2686M309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45197A2686M309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 6 mm | |
Manufacturer Series | T495C686M010ZTE250 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 594 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45197A2686M309
This table gives cross-reference parts and alternative options found for B45197A2686M309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A2686M309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C686M010CK612CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | B45197A2686M309 vs T493C686M010CK612CWAFL |
T493C686M010BM6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412 | KEMET Corporation | B45197A2686M309 vs T493C686M010BM6120 |
T493C686M010CK651C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | B45197A2686M309 vs T493C686M010CK651C7640 |
T493C686M010AK6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45197A2686M309 vs T493C686M010AK6110 |
T493C686M010CK632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | B45197A2686M309 vs T493C686M010CK632AWAFL |
T493C686M010BK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412 | KEMET Corporation | B45197A2686M309 vs T493C686M010BK6310 |
T493C686M010CM6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412 | KEMET Corporation | B45197A2686M309 vs T493C686M010CM6320 |
T493C686M010AM6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412 | KEMET Corporation | B45197A2686M309 vs T493C686M010AM6230 |
293D686X0010C8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | B45197A2686M309 vs 293D686X0010C8T |
T493C686M010CB642A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2412, | KEMET Corporation | B45197A2686M309 vs T493C686M010CB642A7610 |