There are no models available for this part yet.
Overview of B45197A6226K409 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B45197A6226K409 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 4 | 250 |
|
$0.6187 / $1.6500 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 1206 | 200 |
|
$0.7700 / $2.2000 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 1206 (Also Known As: B45197-A6226-K409) | 200 |
|
$0.7700 / $2.2000 | Buy Now | ||
DISTI #
SMC-B45197A6226K409
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1919 |
|
RFQ |
CAD Models for B45197A6226K409 by KEMET Corporation
Part Data Attributes for B45197A6226K409 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
260 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0077 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
760 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for B45197A6226K409
This table gives cross-reference parts and alternative options found for B45197A6226K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A6226K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226K035AH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45197A6226K409 vs T493D226K035AH63107610 |
T493D226K035AT64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45197A6226K409 vs T493D226K035AT64307280 |
T493D226K035BH6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45197A6226K409 vs T493D226K035BH6122 |
T493D226K035CK63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45197A6226K409 vs T493D226K035CK63207610 |
T493D226K035AC6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45197A6226K409 vs T493D226K035AC6313 |
T495D226K035AHE250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45197A6226K409 vs T495D226K035AHE250 |
T493D226K035BB6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | B45197A6226K409 vs T493D226K035BB6320 |
T493D226K035BB6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45197A6226K409 vs T493D226K035BB6210WAFL |
T494D226K035AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45197A6226K409 vs T494D226K035AH7280 |
T493D226K035AM6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45197A6226K409 vs T493D226K035AM6313 |