Part Details for B45197A6685K409 by KEMET Corporation
Overview of B45197A6685K409 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45197A6685K409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 180 |
|
RFQ |
Part Details for B45197A6685K409
B45197A6685K409 CAD Models
B45197A6685K409 Part Data Attributes
|
B45197A6685K409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45197A6685K409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45197A6685K409 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 639 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45197A6685K409
This table gives cross-reference parts and alternative options found for B45197A6685K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A6685K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267M3502685KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2218, CHIP | Matsuo Electric Co Ltd | B45197A6685K409 vs 267M3502685KR |
TBJD685K035CFMT0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | B45197A6685K409 vs TBJD685K035CFMT0724 |
T493D685K035BT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45197A6685K409 vs T493D685K035BT6110WAFL |
TBJD685K035CWLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | Kyocera AVX Components | B45197A6685K409 vs TBJD685K035CWLB0H45 |
T493D685K035CT6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45197A6685K409 vs T493D685K035CT6111 |
TBJD685K035CSLZT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | B45197A6685K409 vs TBJD685K035CSLZT724 |
T496D685K035BC61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | B45197A6685K409 vs T496D685K035BC61107610 |
TBJD685K035CRSCT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | B45197A6685K409 vs TBJD685K035CRSCT723 |
TBJD685K035CRLZTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | B45197A6685K409 vs TBJD685K035CRLZTH24 |
TBJD685K035CLMZT023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | B45197A6685K409 vs TBJD685K035CLMZT023 |