Diodes
B483C-2
Description: Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, MODULE-4

Overview of B483C-2 by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B483C-2 by Crydom Inc

Part # Manufacturer Description Stock Price Buy
DISTI # B483C-2-CRY
TME Bridge rectifier: single-phase, Urmax: 600V, If: 35A, Ifsm: 600A Min Qty: 1 0
  • 1 $48.3400
  • 3 $42.7600
  • 5 $35.8400
  • 10 $33.5500
$33.5500 / $48.3400 RFQ

CAD Models for B483C-2 by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B483C-2 by Crydom Inc

B483C-2
Crydom Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRYDOM INC
Part Package Code
MODULE
Package Description
R-XUFM-D4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
R-XUFM-D4
Non-rep Pk Forward Current-Max
600 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
35 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Terminal Finish
COPPER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. B483C-2
    Crydom Inc
    Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, MODULE-4
    VS

Alternate Parts for B483C-2

This table gives cross-reference parts and alternative options found for B483C-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B483C-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B483C-2 Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, MODULE-4 Cynergy3 Components B483C-2 vs B483C-2

Related Parts for B483C-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B483C-2 by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B483C-2 by Crydom Inc

Select Manufacturer
Which Manufacturer of B483C-2 would you like to use for your alert(s)?
  • Please alert me when B483C-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B483C-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B483C-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B483C-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B483C-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B483C-2 by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: