Part Details for B483F-2 by Sensata Technologies
Overview of B483F-2 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B483F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-B483F-2
|
Mouser Electronics | Diode Modules 35A 480VAC 600A DIODE MODULE RoHS: Compliant | 12 |
|
$49.0700 / $55.6200 | Buy Now |
DISTI #
B483F-2
|
TTI | Diode Modules 35A 480VAC 600A DIODE MODULE Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$48.4900 / $52.4400 | Buy Now |