Part Details for B483G-2 by Crydom Inc
Overview of B483G-2 by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B483G-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000275231
|
Sager | Discrete Semiconductor Modules Power Modules,35-50 Amp Diode Module | 0 |
|
Buy Now |
Part Details for B483G-2
B483G-2 CAD Models
B483G-2 Part Data Attributes
|
B483G-2
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
B483G-2
Crydom Inc
Bridge Rectifier Diode, 1 Phase, 35A, 1400V V(RRM), Silicon, MODULE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | R-XUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |