Part Details for B53TP25CH by Crydom Inc
Overview of B53TP25CH by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for B53TP25CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5806
|
Newark | Ssr Relay, 3-Phase, Panel Mount, Ip20, 530Vac/25A |Sensata/crydom B53TP25CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$359.7700 / $390.0500 | Buy Now |
DISTI #
70130850
|
RS | RELAY, IP20, 530VAC, 25A, 3 PHASE SSR, ZC | Sensata - Crydom B53TP25CH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$277.4000 | RFQ |
DISTI #
CRYB53TP25CH
|
Heilind Electronics | SSR RELAY, 3-PHASE, PANEL MOUN PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLID STATE RELAY 48-530 V - PM IP20 3P-SSR 530VAC/25A,140V,TP,ZC RoHS: Compliant |
9 In Stock |
|
$233.6000 / $246.3800 | Buy Now |
DISTI #
70355283
|
Verical | Relay SSR 16mA 140V AC-IN 25A 530V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 8 |
|
$285.0656 / $303.7978 | Buy Now |
DISTI #
B53TP25CH
|
TME | Relay: solid state, 25A, Uswitch: 48÷530VAC, 3-phase, -40÷80°C Min Qty: 1 | 0 |
|
$220.9200 / $243.0200 | RFQ |
DISTI #
000000000003149105
|
Sager | Solid State Relays - Industrial Mount PM IP20 3P-SSR 530 VAC/25A,140V,ZC+TP Min Qty: 10 | 10 |
|
$236.1600 / $242.7200 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 48-530 V - PM IP20 3P-SSR 530VAC/25A,140V,TP,ZC RoHS: Compliant |
9 In Stock |
|
$233.6000 / $246.3800 | Buy Now |
Part Details for B53TP25CH
B53TP25CH CAD Models
B53TP25CH Part Data Attributes:
|
B53TP25CH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
B53TP25CH
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Configuration | COMPLEX | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |