-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8313
|
Newark | Ntc Thermistor, 3635K, 10Kohm Rohs Compliant: Yes |Epcos B57301V2103H060 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.2040 / $0.2380 | Buy Now |
DISTI #
495-B57301V2103H060CT-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3590K 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0936 / $0.3300 | Buy Now |
DISTI #
4354259
|
element14 Asia-Pacific | NTC THERMISTOR, 3635K, 10KOHM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4000 |
|
$0.1168 / $0.2654 | Buy Now |
DISTI #
4354259
|
Farnell | NTC THERMISTOR, 3635K, 10KOHM RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 4000 |
|
$0.1160 / $0.2852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57301V2103H060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57301V2103H060
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.18 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3650 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for B57301V2103H060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57301V2103H060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57301V2103H60 | NTC Thermistor, | TDK Corporation | B57301V2103H060 vs B57301V2103H60 |
B57301V2103H060 | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603 | TDK Corporation | B57301V2103H060 vs B57301V2103H060 |