-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57471V2104J062
|
Avnet Americas | NTC Thermistor 100kOhm ±5% 2-Pin 0805 [2012 Metric] T/R - Tape and Reel (Alt: B57471V2104J062) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 | Buy Now |
DISTI #
B57471V2104J062
|
Avnet Americas | Thermistor NTC 100KOhm 5% 2-Pin 0805 Blister T/R - Tape and Reel (Alt: B57471V2104J062) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 | Buy Now |
DISTI #
871-B57471V2104J062
|
Mouser Electronics | NTC Thermistors 0805 100K 5% B-4480 NTC RoHS: Compliant | 12177 |
|
$0.1370 / $0.4700 | Buy Now |
DISTI #
B57471V2104J062
|
Avnet Americas | NTC Thermistor 100kOhm ±5% 2-Pin 0805 [2012 Metric] T/R - Tape and Reel (Alt: B57471V2104J062) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 | Buy Now |
DISTI #
B57471V2104J062
|
Avnet Americas | Thermistor NTC 100KOhm 5% 2-Pin 0805 Blister T/R - Tape and Reel (Alt: B57471V2104J062) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 | Buy Now |
DISTI #
SMC-B57471V2104J062
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 93 |
|
RFQ | |
DISTI #
B57471V2104J062
|
Avnet Abacus | Thermistor NTC 100KOhm 5% 2-Pin 0805 Blister T/R (Alt: B57471V2104J062) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Abacus - 60000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B57471V2104J062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57471V2104J062
TDK Corporation
NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4480 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for B57471V2104J062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57471V2104J062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57471V2104J062V09 | NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0805 | TDK Corporation | B57471V2104J062 vs B57471V2104J062V09 |