Part Details for B57703M103G by TDK Corporation
Overview of B57703M103G by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57703M103G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57703M0103G000
|
Avnet Americas | Thermistor NTC 10KOhm 2% 2-Pin Bulk - Bulk (Alt: B57703M0103G000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1702 | Buy Now |
DISTI #
B57703M0103G000
|
Avnet Americas | Thermistor NTC 10KOhm 2% 2-Pin Bulk - Bulk (Alt: B57703M0103G000) Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1702 | Buy Now |
DISTI #
871-B57703M103G
|
Mouser Electronics | NTC Thermistors NTC Thermistor M 703/10 RoHS: Compliant | 2757 |
|
$2.2600 / $4.7200 | Buy Now |
DISTI #
V36:1790_06307539
|
Arrow Electronics | Thermistor NTC 10K Ohm 2% 2-Pin Screw Mount Wire 3988K >= -3.5 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2140 | Americas - 788 |
|
$2.0730 / $4.0420 | Buy Now |
DISTI #
60839931
|
Verical | Thermistor NTC 10K Ohm 2% 2-Pin Screw Mount Wire 3988K >= -3.5 Bulk Min Qty: 3 Package Multiple: 1 Date Code: 2140 | Americas - 788 |
|
$2.0730 / $4.0420 | Buy Now |
DISTI #
B57703M0103G000
|
Avnet Americas | Thermistor NTC 10KOhm 2% 2-Pin Bulk - Bulk (Alt: B57703M0103G000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1702 | Buy Now |
DISTI #
B57703M0103G000
|
Avnet Americas | Thermistor NTC 10KOhm 2% 2-Pin Bulk - Bulk (Alt: B57703M0103G000) Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1702 | Buy Now |
DISTI #
B57703M0103G000
|
Avnet Abacus | Thermistor NTC 10KOhm 2% 2-Pin Bulk (Alt: B57703M0103G000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | Abacus - 10500 |
|
Buy Now |
Part Details for B57703M103G
B57703M103G CAD Models
B57703M103G Part Data Attributes:
|
B57703M103G
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57703M103G
TDK Corporation
NTC Thermistor, 10000ohm, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17.5 mm | |
Package Length | 8.5 mm | |
Package Style | Radial | |
Package Width | 6.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3988 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |