Filter Your Search
1 - 3 of 3 results
|
B57703-M103-G
Siemens
|
Check for Price | Obsolete | 10 kΩ | NTC THERMISTOR | CHASSIS MOUNT | NO | TEMPERATURE COMPENSATION | 125 °C | -55 °C | 2 | SPECIAL PACKAGE | FLEXIBLE WIRE | 10 mm | 8.5 mm | 6.5 mm | SIEMENS A G | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||
|
B57703M103G
TDK Corporation
|
Check for Price | Yes | Active | 10 kΩ | 2 % | 150 mW | 3988 K | NTC THERMISTOR | CHASSIS MOUNT | 25 °C | NO | TEMPERATURE SENSING | e4 | UL | 125 °C | -55 °C | 2 | BULK | Silver (Ag) | RADIAL | FLEXIBLE WIRE | 17.5 mm | 8.5 mm | 6.5 mm | TDK CORP | compliant | RADIAL LEADED | TDK | Radial | ||||||
|
B57703-M103-G40
TDK Corporation
|
Check for Price | Yes | Active | 10 kΩ | 2 % | 150 mW | 3988 K | NTC THERMISTOR | PROBE | CHASSIS MOUNT | 25 °C | NO | TEMPERATURE SENSING | e4 | 125 °C | -55 °C | 2 | SPECIAL PACKAGE | BULK | Silver (Ag) | RADIAL | FLEXIBLE WIRE | 17.5 mm | 8.5 mm | 6.5 mm | TDK CORP | compliant | RADIAL LEADED |