Part Details for B57820M0561A005 by TDK Epcos
Overview of B57820M0561A005 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for B57820M0561A005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5227
|
Newark | Thermistor, Ntc, 3930K, 560.2 Ohm Rohs Compliant: Yes |Epcos B57820M0561A005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4695 |
|
$0.5560 / $1.0700 | Buy Now |
DISTI #
495-B57820M0561A005-ND
|
DigiKey | THERMISTOR NTC 560OHM 3930K COIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3210 / $0.8800 | Buy Now |
DISTI #
B57820M0561A005
|
TME | NTC thermistor, 560.2Ω, SMD, 3930K, ±5% Min Qty: 3000 | 0 |
|
$0.4960 | RFQ |
Part Details for B57820M0561A005
B57820M0561A005 CAD Models
B57820M0561A005 Part Data Attributes:
|
B57820M0561A005
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57820M0561A005
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 560.2ohm, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e4 | |
Manufacturer Series | B57820M | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.18 W | |
Rated Temperature | 100 °C | |
Resistance | 560.2 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Placement | END | |
Terminal Shape | SPECIAL | |
Thermal Sensitivity Index | 3930 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for B57820M0561A005
This table gives cross-reference parts and alternative options found for B57820M0561A005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57820M0561A005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57820-M561-A5 | NTC Thermistor, 560.2ohm, Chassis Mount, | TDK Corporation | B57820M0561A005 vs B57820-M561-A5 |
B57820M0561A005 | NTC Thermistor, 560.2ohm, Chassis Mount, | TDK Corporation | B57820M0561A005 vs B57820M0561A005 |
B57820-M561-A5 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 560.2ohm, CHASSIS MOUNT | TDK Epcos | B57820M0561A005 vs B57820-M561-A5 |