B58031I5105M062
Description: Ceramic Capacitor, Ceramic,

Overview of B58031I5105M062 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities Energy and Power Systems Agriculture Technology

Price & Stock for B58031I5105M062 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B58031I5105M062
Avnet Americas Multilayer Ceramic Capacitor, 1 uF, 500 V, ± 20%, -888, SMD - Tape and Reel (Alt: B58031I5105M062) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 1,000 $3.8809
$3.8809 Buy Now
DISTI # 871-B58031I5105M062
Mouser Electronics Specialty Ceramic Capacitors 1uF 500volt Ceralink (LP) L-Style Lead RoHS: Compliant 1226
  • 1 $5.0800
  • 10 $4.3700
  • 25 $4.2100
  • 50 $3.9600
  • 100 $3.2700
  • 250 $3.1800
  • 500 $2.8500
  • 1,000 $2.6800
$2.6800 / $5.0800 Buy Now
DISTI # B58031I5105M062
TTI Specialty Ceramic Capacitors 1uF 500volt Ceralink (LP) L-Style Lead RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $2.7800
  • 2,000 $2.7300
  • 5,000 $2.6800
$2.6800 / $2.7800 Buy Now
DISTI # B58031I5105M062
Avnet Abacus Multilayer Ceramic Capacitor, 1 uF, 500 V, � 20%, -888, SMD (Alt: B58031I5105M062) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B58031I5105M062 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B58031I5105M062 by TDK Corporation

B58031I5105M062
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.20
Factory Lead Time
11 Weeks
Samacsys Manufacturer
TDK
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4 mm
Length
10.84 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR, BLISTER PLASTIC, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Shape
L BEND
Width
7.85 mm
Want to compare parts?
  1. B58031I5105M062
    TDK Corporation
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B58031I5105M062 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B58031I5105M062 by TDK Corporation

Select Manufacturer
Which Manufacturer of B58031I5105M062 would you like to use for your alert(s)?
  • Please alert me when B58031I5105M062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B58031I5105M062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B58031I5105M062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B58031I5105M062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B58031I5105M062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B58031I5105M062 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: