Part Details for B59980-C120-A70 by Siemens
Overview of B59980-C120-A70 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS78C120J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS78C120J/883. Buy from authorized manufacturer Rochester Electronics. |
Part Details for B59980-C120-A70
B59980-C120-A70 CAD Models
B59980-C120-A70 Part Data Attributes
|
B59980-C120-A70
Siemens
Buy Now
Datasheet
|
Compare Parts:
B59980-C120-A70
Siemens
RESISTOR, TEMPERATURE DEPENDENT, PTC, 25ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 25 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for B59980-C120-A70
This table gives cross-reference parts and alternative options found for B59980-C120-A70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59980-C120-A70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59980-C120-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 25ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B59980-C120-A70 vs B59980-C120-A70 |
B59980-C120-A70 | PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B59980-C120-A70 vs B59980-C120-A70 |
B59980C0120A070 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 25ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B59980-C120-A70 vs B59980C0120A070 |
B59980C0120A070 | PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B59980-C120-A70 vs B59980C0120A070 |