Part Details for B65491C0000Y001 by TDK Corporation
Overview of B65491C0000Y001 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65491C0000Y001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65491C0000Y001
|
Avnet Americas | P Core 3.35mm 2.6mm General Application - Trays (Alt: B65491C0000Y001) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.7362 | Buy Now |
DISTI #
871-B65491C0000Y001
|
Mouser Electronics | Ferrite Cores & Accessories P3.3/2.6-K1 +40%-30% RoHS: Compliant | 988 |
|
$2.5700 / $5.0100 | Buy Now |