-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 65V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H6450
|
Newark | Metal Oxide Varistor, 65V, 135V Rad, Voltage Rating Vac:50V, Voltage Rating Vdc:65V, Product Range:Standard Series, Clamping Voltage Vc Max:135V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:4.5Ka, Capacitance:1800Pf Rohs Compliant: Yes |Epcos B72214S0500K101 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 | Buy Now |
DISTI #
96K7666
|
Newark | Varistor, Metal Oxide, 135V, Disc 14Mm, Voltage Rating Vac:50V, Voltage Rating Vdc:65V, Product Range:Standard Series, Clamping Voltage Vc Max:135V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:4.5Ka Rohs Compliant: Yes |Epcos B72214S0500K101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3060 / $0.5130 | Buy Now |
DISTI #
495-4435-ND
|
DigiKey | VARISTOR 82V 4.5KA DISC 14MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3989 In Stock |
|
$0.1501 / $0.4500 | Buy Now |
|
Quest Components | VARISTOR, 65V, 15J, THROUGH HOLE MOUNT | 200 |
|
$0.1680 / $0.2520 | Buy Now |
DISTI #
SIOV-S14K50
|
TME | Varistor: metal-oxide, THT, 50VAC, 65VDC, 82V, 4500A, -40÷105°C, 15J Min Qty: 2 | 3261 |
|
$0.1430 / $0.5610 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 413 |
|
$0.4000 / $0.6200 | Buy Now |
DISTI #
1004376
|
element14 Asia-Pacific | VARISTOR, 15.0J, 50VAC RoHS: Compliant Min Qty: 1 Container: Each | 21506 |
|
$0.2576 / $0.4932 | Buy Now |
DISTI #
1004376
|
Farnell | VARISTOR, 15.0J, 50VAC RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 21506 |
|
$0.2048 / $0.5369 | Buy Now |
|
LCSC | 65V 50V 82V Plugin Varistors ROHS | 75 |
|
$0.0898 / $0.1649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72214S0500K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72214S0500K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 65V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 15 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.5 mm | |
Package Length | 15.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 65 V |
This table gives cross-reference parts and alternative options found for B72214S0500K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214S0500K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72214S0500K101 | Varistor, 65V, 15J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72214S0500K101 vs B72214S0500K101 |
Q69X3135 | RESISTOR, VOLTAGE DEPENDENT, 65V, 15J, THROUGH HOLE MOUNT | TDK Epcos | B72214S0500K101 vs Q69X3135 |
Q69X3135 | Varistor, 65V, 15J, Through Hole Mount, | TDK Corporation | B72214S0500K101 vs Q69X3135 |