-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72220T2301K105
|
Avnet Americas | Var 300VAC 385VDC 10kA 470V Thru-Hole Bulk - Bulk (Alt: B72220T2301K105) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3710 | Buy Now |
DISTI #
871-B72220T2301K105
|
Mouser Electronics | Varistors 300VAC 10% 20mm AdvanceD Thermofused RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
B72220T2301K105
|
Avnet Americas | Var 300VAC 385VDC 10kA 470V Thru-Hole Bulk - Bulk (Alt: B72220T2301K105) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3710 | Buy Now |
DISTI #
B72220T2301K105
|
Avnet Abacus | Var 300VAC 385VDC 10kA 470V Thru-Hole Bulk (Alt: B72220T2301K105) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72220T2301K105
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72220T2301K105
TDK Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 250 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 22 mm | |
Package Style | PCB Mount | |
Package Width | 12 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
This table gives cross-reference parts and alternative options found for B72220T2301K105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220T2301K105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20P300L1T | RESISTOR, VOLTAGE DEPENDENT, 385V, 250J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | B72220T2301K105 vs V20P300L1T |
B72220T2301K101 | RESISTOR, VOLTAGE DEPENDENT, 385V, 250J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72220T2301K105 vs B72220T2301K101 |
B72220T2301K101 | Varistor, 385V, 250J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220T2301K105 vs B72220T2301K101 |
NVD20UC10UCA470 | RESISTOR, VOLTAGE DEPENDENT, 385V, 250J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | B72220T2301K105 vs NVD20UC10UCA470 |
TND20SE471KT00AAA0 | Varistor, 385V, 250J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B72220T2301K105 vs TND20SE471KT00AAA0 |
TND20SE471KB00AAA0 | Varistor, 385V, 250J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | B72220T2301K105 vs TND20SE471KB00AAA0 |
TND20V-471KT00AAA0 | Varistor, 385V, 250J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B72220T2301K105 vs TND20V-471KT00AAA0 |
V20P300PL1T | Varistor, 385V, 250J, Through Hole Mount | Littelfuse Inc | B72220T2301K105 vs V20P300PL1T |